There are no models available for this part yet.
Overview of JM38510/05503BEA by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/13503BPA | Analog Devices | OP27AZ7/38510 IC | |
JM38510/13502BGA | Analog Devices | OP07J6/38510 IC |
Price & Stock for JM38510/05503BEA by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | 38510/05503BEA | 131 |
|
$6.0000 / $15.0000 | Buy Now | ||
Quest Components | 38510/05503BEA | 5 |
|
$13.9152 / $15.6546 | Buy Now | ||
Quest Components | 38510/05503BEA | 1 |
|
$15.7500 | Buy Now |
CAD Models for JM38510/05503BEA by National Semiconductor Corporation
Part Data Attributes for JM38510/05503BEA by National Semiconductor Corporation
JM38510/05503BEA
National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
CMOS-TTL LEVEL TRANSLATOR
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-CDIP-T16
|
Logic IC Type
|
INVERTER
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
JM38510/05503BEANational Semiconductor CorporationInverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16VS
-
Alternate Parts for JM38510/05503BEA
This table gives cross-reference parts and alternative options found for JM38510/05503BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/05503BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4049UBE | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Rochester Electronics LLC | JM38510/05503BEA vs CD4049UBE |
HEF4049BP,652 | HEF4049B - Hex inverting buffers DIP 16-Pin | NXP Semiconductors | JM38510/05503BEA vs HEF4049BP,652 |
MC14049UBCLD | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | JM38510/05503BEA vs MC14049UBCLD |
JM38510/05553BEA | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | JM38510/05503BEA vs JM38510/05553BEA |
5962-01-090-0145 | Inverter, CMOS, PDIP16, | Fairchild Semiconductor Corporation | JM38510/05503BEA vs 5962-01-090-0145 |
M38510/05503BEX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | JM38510/05503BEA vs M38510/05503BEX |
CD4049UBFSR | Inverter, CMOS, CDIP16 | Harris Semiconductor | JM38510/05503BEA vs CD4049UBFSR |
CD4049UBDMSR | CMOS Hex Buffer/Converter, SBDIP, /Tube | Renesas Electronics Corporation | JM38510/05503BEA vs CD4049UBDMSR |
MC14049UBCPDS | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, 648-06 | Motorola Mobility LLC | JM38510/05503BEA vs MC14049UBCPDS |
JM38510/05553BEX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Texas Instruments | JM38510/05503BEA vs JM38510/05553BEX |