Part Details for JM38510/07001BCB by Signetics
Overview of JM38510/07001BCB by Signetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/07001BCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | S SERIES, QUAD 2-INPUT NAND GATE, 14 Pin Ceramic DIP | 63 |
|
$5.9200 / $9.6000 | Buy Now |
|
Quest Components | S SERIES, QUAD 2-INPUT NAND GATE, 14 Pin Ceramic DIP | 25 |
|
$17.1621 / $20.8728 | Buy Now |
Part Details for JM38510/07001BCB
JM38510/07001BCB CAD Models
JM38510/07001BCB Part Data Attributes
|
JM38510/07001BCB
Signetics
Buy Now
Datasheet
|
Compare Parts:
JM38510/07001BCB
Signetics
NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 9 mA | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/07001BCB
This table gives cross-reference parts and alternative options found for JM38510/07001BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/07001BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S37F | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | JM38510/07001BCB vs N74S37F |
GD74S00J | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | JM38510/07001BCB vs GD74S00J |
SN74S37N3 | Quad 2-input positive-NAND buffers 14-PDIP 0 to 70 | Texas Instruments | JM38510/07001BCB vs SN74S37N3 |
GD54S00J | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | JM38510/07001BCB vs GD54S00J |
JM38510/07001BCA | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | JM38510/07001BCB vs JM38510/07001BCA |
S54S37F | IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | JM38510/07001BCB vs S54S37F |
SN54S37J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | JM38510/07001BCB vs SN54S37J |
74S37A | IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | JM38510/07001BCB vs 74S37A |
SN74S37J-00 | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | JM38510/07001BCB vs SN74S37J-00 |
JM38510/07001BCC | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | JM38510/07001BCB vs JM38510/07001BCC |