Part Details for JM38510/07001BDA by Texas Instruments
Results Overview of JM38510/07001BDA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JM38510/07001BDA Information
JM38510/07001BDA by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| JM38510/07001BDA | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 14-CFP -55 to 125 | |
| JM38510/05252BCA | Texas Instruments | CMOS Quad 2-Input NOR Gate 14-CDIP -55 to 125 | |
| JM38510/05151BCA | Texas Instruments | CMOS Dual D-Type Flip Flop 14-CDIP -55 to 125 |
Price & Stock for JM38510/07001BDA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDFP14 RoHS: Not Compliant Status: Active Min Qty: 1 | 7 |
|
$23.9200 / $29.9000 | Buy Now |
US Tariff Estimator: JM38510/07001BDA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JM38510/07001BDA
JM38510/07001BDA Part Data Attributes
|
|
JM38510/07001BDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/07001BDA
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Package Description | Dfp, Fl14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | S | |
| JESD-30 Code | R-GDFP-F14 | |
| JESD-609 Code | e0 | |
| Length | 9.21 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 25 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-M-38510 Class B | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.285 Mm |
Alternate Parts for JM38510/07001BDA
This table gives cross-reference parts and alternative options found for JM38510/07001BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/07001BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/30001BDX | YAGEO Corporation | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, DFP-14 | JM38510/07001BDA vs M38510/30001BDX |
| SN54LS00W-00 | Texas Instruments | Check for Price | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | JM38510/07001BDA vs SN54LS00W-00 |
| M38510/30001BDX | NXP Semiconductors | Check for Price | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14, Gate | JM38510/07001BDA vs M38510/30001BDX |
| M38510/30001SDA | National Semiconductor Corporation | Check for Price | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14, Gate | JM38510/07001BDA vs M38510/30001SDA |
| M38510/30001BSA | Texas Instruments | Check for Price | LS SERIES, QUAD 2-INPUT NAND GATE, DFP14, DFP-14 | JM38510/07001BDA vs M38510/30001BSA |
| M38510/30001SDX | Texas Instruments | Check for Price | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | JM38510/07001BDA vs M38510/30001SDX |
| SNJ54LS00W-00 | Texas Instruments | Check for Price | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | JM38510/07001BDA vs SNJ54LS00W-00 |