Part Details for JM38510/10101BGX by National Semiconductor Corporation
Overview of JM38510/10101BGX by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/10101BGX
JM38510/10101BGX CAD Models
JM38510/10101BGX Part Data Attributes
|
JM38510/10101BGX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/10101BGX
National Semiconductor Corporation
OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for JM38510/10101BGX
This table gives cross-reference parts and alternative options found for JM38510/10101BGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10101BGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD741H | IC OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | JM38510/10101BGX vs AD741H |
CA741T | OP-AMP, 5000uV OFFSET-MAX, MBCY8 | Intersil Corporation | JM38510/10101BGX vs CA741T |
LM741HM883B | Operational Amplifier, 1 Func, 0uV Offset-Max, MBCY8, HERMETIC SEALED, METAL CAN-8 | AMD | JM38510/10101BGX vs LM741HM883B |
5962-01-244-3894 | Operational Amplifier | Renesas Electronics Corporation | JM38510/10101BGX vs 5962-01-244-3894 |
LM741H/883 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Harris Semiconductor | JM38510/10101BGX vs LM741H/883 |
AD741JH | IC OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | JM38510/10101BGX vs AD741JH |
LM741H/883 | Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | JM38510/10101BGX vs LM741H/883 |
LM741H | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | JM38510/10101BGX vs LM741H |
UA741MU/883B | OP-AMP, 6000uV OFFSET-MAX, CDFP10, DFP-10 | Texas Instruments | JM38510/10101BGX vs UA741MU/883B |
5962-01-170-1619 | Operational Amplifier | Renesas Electronics Corporation | JM38510/10101BGX vs 5962-01-170-1619 |