Part Details for JM38510/10101SPA by Texas Instruments
Overview of JM38510/10101SPA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/10101SPA
JM38510/10101SPA CAD Models
JM38510/10101SPA Part Data Attributes:
|
JM38510/10101SPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/10101SPA
Texas Instruments
OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERDIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Width | 7.62 mm |
Alternate Parts for JM38510/10101SPA
This table gives cross-reference parts and alternative options found for JM38510/10101SPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10101SPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10101BPX | Operational Amplifier, 1 Func, 4000uV Offset-Max, 0.250 X 0.375 INCH, DIP-8 | Fairchild Semiconductor Corporation | JM38510/10101SPA vs M38510/10101BPX |
JM38510/10101BPX | IC OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | JM38510/10101SPA vs JM38510/10101BPX |
M38510/10101SPX | OP-AMP, 4000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | JM38510/10101SPA vs M38510/10101SPX |
M38510/10101BPX | Operational Amplifier, 1 Func, 4000uV Offset-Max, 0.250 X 0.375 INCH, DIP-8 | Raytheon Semiconductor | JM38510/10101SPA vs M38510/10101BPX |
M38510/10101SPA | OP-AMP, 4000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | JM38510/10101SPA vs M38510/10101SPA |
5962-3810101BPX | IC OP-AMP, 4000 uV OFFSET-MAX, DIP8, 0.250 X 0.375 INCH, DIP-8, Operational Amplifier | Analog Devices Inc | JM38510/10101SPA vs 5962-3810101BPX |
M38510/10101BPX | OP-AMP, 4000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | JM38510/10101SPA vs M38510/10101BPX |
M38510/10101BPX | Operational Amplifier, 1 Func, 4000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | e2v technologies | JM38510/10101SPA vs M38510/10101BPX |
M38510/10101BPA | Operational Amplifier, 1 Func, 4000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | JM38510/10101SPA vs M38510/10101BPA |