Part Details for JM38510/10104BCA by National Semiconductor Corporation
Overview of JM38510/10104BCA by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for JM38510/10104BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 14 Pin, Ceramic, DIP | 4 |
|
$32.5000 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 14 Pin, Ceramic, DIP | 2 |
|
$14.1050 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 14 Pin, Ceramic, DIP | 6 |
|
$37.4553 / $39.4266 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 14 Pin, Ceramic, DIP | 12 |
|
$45.0000 / $50.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 14 Pin, Ceramic, DIP | 12 |
|
$45.0000 / $50.0000 | Buy Now |
Part Details for JM38510/10104BCA
JM38510/10104BCA CAD Models
JM38510/10104BCA Part Data Attributes
|
JM38510/10104BCA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/10104BCA
National Semiconductor Corporation
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.25 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 20000 | |
Width | 7.62 mm |
Alternate Parts for JM38510/10104BCA
This table gives cross-reference parts and alternative options found for JM38510/10104BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10104BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10104BCX | OP-AMP, 1000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/10104BCA vs M38510/10104BCX |
M38510/10104BCA | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | JM38510/10104BCA vs M38510/10104BCA |
M38510/10104BCX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | JM38510/10104BCA vs M38510/10104BCX |
M38510/10104BCX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | JM38510/10104BCA vs M38510/10104BCX |
M38510/10104BCX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | JM38510/10104BCA vs M38510/10104BCX |
M38510/10104BCX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | JM38510/10104BCA vs M38510/10104BCX |
M38510/10104BCX | IC OP-AMP, 1000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | JM38510/10104BCA vs M38510/10104BCX |
M38510/10104BCX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Micross Components | JM38510/10104BCA vs M38510/10104BCX |
5962-3810104BCX | IC OP-AMP, 1000 uV OFFSET-MAX, DIP14, 0.250 X 0.375 INCH, DIP-14, Operational Amplifier | Linear Technology | JM38510/10104BCA vs 5962-3810104BCX |
JM38510/10104BCA | IC OP-AMP, 1000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | JM38510/10104BCA vs JM38510/10104BCA |