Part Details for JM38510/10104BPB by Precision Monolithics Inc
Overview of JM38510/10104BPB by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/10104BPB
JM38510/10104BPB CAD Models
JM38510/10104BPB Part Data Attributes
|
JM38510/10104BPB
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
JM38510/10104BPB
Precision Monolithics Inc
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.05 V/us | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/10104BPB
This table gives cross-reference parts and alternative options found for JM38510/10104BPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10104BPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10104BPX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | JM38510/10104BPB vs M38510/10104BPX |
LM108AN | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Signetics | JM38510/10104BPB vs LM108AN |
LM308AN | Operational Amplifier, 1 Func, 750uV Offset-Max, BIPolar, PDIP8 | Signetics | JM38510/10104BPB vs LM308AN |
5962-3810104BPX | Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.250 X 0.375 INCH, DIP-8 | Precision Monolithics Inc | JM38510/10104BPB vs 5962-3810104BPX |
LM108AN | OP-AMP, PDIP8 | Philips Semiconductors | JM38510/10104BPB vs LM108AN |
M38510/10104SPA | IC OP-AMP, 1000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | JM38510/10104BPB vs M38510/10104SPA |
M38510/10104SPX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | JM38510/10104BPB vs M38510/10104SPX |
M38510/10104BPX | IC OP-AMP, 1000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | JM38510/10104BPB vs M38510/10104BPX |
M38510/10104SPA | OP-AMP, 1000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Analog Devices Inc | JM38510/10104BPB vs M38510/10104SPA |
LM308AD | Operational Amplifier, 1 Func, 730uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | AMD | JM38510/10104BPB vs LM308AD |