Part Details for JM38510/10107BHA by Linear Technology
Overview of JM38510/10107BHA by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/13503BPA | Analog Devices | OP27AZ7/38510 IC | |
JM38510/13502BGA | Analog Devices | OP07J6/38510 IC |
Part Details for JM38510/10107BHA
JM38510/10107BHA CAD Models
JM38510/10107BHA Part Data Attributes
|
JM38510/10107BHA
Linear Technology
Buy Now
|
Compare Parts:
JM38510/10107BHA
Linear Technology
IC OP-AMP, 4000 uV OFFSET-MAX, 15 MHz BAND WIDTH, CDFP10, CERAMIC, SOIC-10, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-GDFP-F10 | |
Length | 6.1214 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 15000 | |
Width | 6.1214 mm |
Alternate Parts for JM38510/10107BHA
This table gives cross-reference parts and alternative options found for JM38510/10107BHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10107BHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10107BHX | OP-AMP, 6000uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10 | Texas Instruments | JM38510/10107BHA vs M38510/10107BHX |
M38510/10107BHC | IC OP-AMP, 6000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | Linear Technology | JM38510/10107BHA vs M38510/10107BHC |
M38510/10107BHX | IC OP-AMP, 6000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | Linear Technology | JM38510/10107BHA vs M38510/10107BHX |
M38510/10107BHA | IC OP-AMP, 6000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | Linear Technology | JM38510/10107BHA vs M38510/10107BHA |
JM38510/10107BHA | OP-AMP, 4000uV OFFSET-MAX, 15MHz BAND WIDTH, CDFP10, CERAMIC, SOIC-10 | Texas Instruments | JM38510/10107BHA vs JM38510/10107BHA |
M38510/10107BHA | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDFP10, CERAMIC, DFP-10 | Teledyne e2v | JM38510/10107BHA vs M38510/10107BHA |
LM118FK | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CQCC20, LCC-20 | Rochester Electronics LLC | JM38510/10107BHA vs LM118FK |
M38510/10107BHA | OP-AMP, 6000uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10 | Texas Instruments | JM38510/10107BHA vs M38510/10107BHA |
LM218F | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, HERMETIC SEALED, FP-10 | AMD | JM38510/10107BHA vs LM218F |
M38510/10107BHX | Operational Amplifier, 1 Func, 6000uV Offset-Max, 0.250 X 0.250 INCH, FP-10 | Teledyne e2v | JM38510/10107BHA vs M38510/10107BHX |