Part Details for JM38510/10304SHA by Texas Instruments
Overview of JM38510/10304SHA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for JM38510/10304SHA
JM38510/10304SHA CAD Models
JM38510/10304SHA Part Data Attributes:
|
JM38510/10304SHA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/10304SHA
Texas Instruments
COMPARATOR, 3000uV OFFSET-MAX, 200ns RESPONSE TIME, CDFP10, CERAMIC, DFP-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDFP-F10 | |
Length | 6.858 mm | |
Neg Supply Voltage Limit-Max | -30 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Response Time-Nom | 640 ns | |
Screening Level | MIL-M-38510 Class S | |
Seated Height-Max | 2.032 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.12 mm |
Alternate Parts for JM38510/10304SHA
This table gives cross-reference parts and alternative options found for JM38510/10304SHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10304SHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/10304BHA | Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDFP10, CERAMIC, DFP-10 | Rochester Electronics LLC | JM38510/10304SHA vs JM38510/10304BHA |
M38510/10304BHX | Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10 | Linfinity Microelectronics | JM38510/10304SHA vs M38510/10304BHX |
M38510/10304BHX | Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10 | Microsemi Corporation | JM38510/10304SHA vs M38510/10304BHX |
M38510/10304BHC | Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10 | Raytheon Semiconductor | JM38510/10304SHA vs M38510/10304BHC |
M38510/10304BHX | Comparator, 1 Func, 4000uV Offset-Max, CDFP10 | Microchip Technology Inc | JM38510/10304SHA vs M38510/10304BHX |