Part Details for JM38510/10403BEA by National Semiconductor Corporation
Overview of JM38510/10403BEA by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for JM38510/10403BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/10403BEA-ND
|
DigiKey | IC BUFF INVT/NON-INV 5.5V 16CDIP Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
357 In Stock |
|
$20.4600 | Buy Now |
|
Rochester Electronics | SN55114 Dual Differential Line Driver RoHS: Not Compliant Status: Active Min Qty: 1 | 357 |
|
$17.5500 / $20.6500 | Buy Now |
Part Details for JM38510/10403BEA
JM38510/10403BEA CAD Models
JM38510/10403BEA Part Data Attributes
|
JM38510/10403BEA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
JM38510/10403BEA
National Semiconductor Corporation
Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
Alternate Parts for JM38510/10403BEA
This table gives cross-reference parts and alternative options found for JM38510/10403BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10403BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3810403BEX | DUAL LINE DRIVER, CDIP14 | Texas Instruments | JM38510/10403BEA vs 5962-3810403BEX |
SNJ55114J | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | JM38510/10403BEA vs SNJ55114J |
5962-8874402EX | DUAL LINE DRIVER, CDIP16 | Texas Instruments | JM38510/10403BEA vs 5962-8874402EX |
M38510/10405BEX | DUAL LINE DRIVER, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | JM38510/10403BEA vs M38510/10405BEX |
DS75114N | DUAL LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | JM38510/10403BEA vs DS75114N |
M38510/10405BEX | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/10403BEA vs M38510/10405BEX |
SN55114N | DUAL LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | JM38510/10403BEA vs SN55114N |
5962-8874401EX | DUAL LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/10403BEA vs 5962-8874401EX |
M38510/10403BEA | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | JM38510/10403BEA vs M38510/10403BEA |
SN55114J | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | JM38510/10403BEA vs SN55114J |