Part Details for JM38510/11301BEA by Analog Devices Inc
Overview of JM38510/11301BEA by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/11301BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JM38510/11301BEA-ND
|
DigiKey | IC DAC 8BIT 16CDIP Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$57.2160 / $66.8200 | Buy Now |
DISTI #
584-JM3851011301BEA
|
Mouser Electronics | Digital to Analog Converters - DAC DAC08Q7/38510 JAN 8-BI IC RoHS: Not Compliant | 3 |
|
$57.2000 / $66.8100 | Buy Now |
|
Quest Components | 38510/11301BEA | 1 |
|
$100.0000 | Buy Now |
|
Rochester Electronics | 8 Bit,High Speed, Multiplying D/A Converter RoHS: Not Compliant Status: Active Min Qty: 1 | 250 |
|
$51.2600 / $60.3000 | Buy Now |
DISTI #
JM3851011301BEA
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$54.0700 / $62.0300 | Buy Now |
Part Details for JM38510/11301BEA
JM38510/11301BEA CAD Models
JM38510/11301BEA Part Data Attributes
|
JM38510/11301BEA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JM38510/11301BEA
Analog Devices Inc
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | GLASS SEALED, CERDIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | Q-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 18 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.1% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.085 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/11301BEA
This table gives cross-reference parts and alternative options found for JM38510/11301BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11301BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC-08EQ | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, CDIP16, CERDIP-16 | Texas Instruments | JM38510/11301BEA vs DAC-08EQ |
840N071BGILF | Clock Generator, 159.38MHz, CMOS, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | Integrated Device Technology Inc | JM38510/11301BEA vs 840N071BGILF |
DAC-08HQB | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, CERAMIC, DIP-16 | AMD | JM38510/11301BEA vs DAC-08HQB |
DAC-08HN | PARALLEL, 8 BITS INPUT LOADING, 0.07us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16 | onsemi | JM38510/11301BEA vs DAC-08HN |
5962R8993202VEX | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | JM38510/11301BEA vs 5962R8993202VEX |
DAC0802LCN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PDIP16 | National Semiconductor Corporation | JM38510/11301BEA vs DAC0802LCN |
DAC08EP | IC PARALLEL, 8 BITS INPUT LOADING, 0.085 us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | JM38510/11301BEA vs DAC08EP |
M38510/11301BEA | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, CERAMIC, DIP-16 | Precision Monolithics Inc | JM38510/11301BEA vs M38510/11301BEA |
DAC08AQ5/38510 | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | JM38510/11301BEA vs DAC08AQ5/38510 |
DAC08HQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Precision Monolithics Inc | JM38510/11301BEA vs DAC08HQ |