Datasheets
JM38510/11402 by:

OP-AMP, 5000uV OFFSET-MAX, 5MHz BAND WIDTH, MBCY8, METAL CAN-8

Part Details for JM38510/11402 by Texas Instruments

Overview of JM38510/11402 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Part Details for JM38510/11402

JM38510/11402 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JM38510/11402 Part Data Attributes

JM38510/11402 Texas Instruments
Buy Now Datasheet
Compare Parts:
JM38510/11402 Texas Instruments OP-AMP, 5000uV OFFSET-MAX, 5MHz BAND WIDTH, MBCY8, METAL CAN-8
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY
Package Description ,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0035 µA
Common-mode Reject Ratio-Nom 85 dB
Input Offset Voltage-Max 5000 µV
JESD-30 Code O-MBCY-W8
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -20 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Screening Level MIL-M-38510
Slew Rate-Nom 7.5 V/us
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 20 V
Surface Mount NO
Technology BIFET
Temperature Grade MILITARY
Terminal Form WIRE
Terminal Position BOTTOM
Unity Gain BW-Nom 5000

Alternate Parts for JM38510/11402

This table gives cross-reference parts and alternative options found for JM38510/11402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JM38510/11402SGA Aerospace Monolithic JFET Input Operational Amplifier Analog Devices Inc JM38510/11402 vs JM38510/11402SGA
JM38510/11402BGA IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier Linear Technology JM38510/11402 vs JM38510/11402BGA
LF156H Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN Raytheon Semiconductor JM38510/11402 vs LF156H
M38510/11405SGA Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 Precision Monolithics Inc JM38510/11402 vs M38510/11405SGA
LF156H/883 Military-grade, single, 40-V, 5-MHz, FET-input operational amplifier with QML certification 8-TO-99 -55 to 125 Texas Instruments JM38510/11402 vs LF156H/883
M38510/11405BGA Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 Precision Monolithics Inc JM38510/11402 vs M38510/11405BGA
JM38510/11402BGA Military-grade, single, 40-V, 5-MHz, FET-input operational amplifier 8-TO-99 -55 to 125 Texas Instruments JM38510/11402 vs JM38510/11402BGA
JL156SGA OP-AMP, 5000uV OFFSET-MAX, 5MHz BAND WIDTH, MBCY8, METAL CAN-8 Texas Instruments JM38510/11402 vs JL156SGA
M38510/11405SGX Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 Linfinity Microelectronics JM38510/11402 vs M38510/11405SGX
JL156BGA Military-grade, single, 40-V, 5-MHz, FET-input operational amplifier 8-TO-99 -55 to 125 Texas Instruments JM38510/11402 vs JL156BGA
Part Number Description Manufacturer Compare
MC1747L DUAL OP-AMP, 5000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC JM38510/11402 vs MC1747L
PM155J5/38510 Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN Precision Monolithics Inc JM38510/11402 vs PM155J5/38510
M38510/11402SGX OP-AMP, 7000uV OFFSET-MAX, MBCY8, METAL CAN-8 Texas Instruments JM38510/11402 vs M38510/11402SGX
LF156H Single, 40-V, 5-MHz, -55 to 125°C, FET-input operational amplifier 8-TO-99 -55 to 125 Texas Instruments JM38510/11402 vs LF156H
MC35080U OP-AMP, 4000uV OFFSET-MAX, 16MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Motorola Mobility LLC JM38510/11402 vs MC35080U
5962-8757802GX Operational Amplifier, 1 Func, 60uV Offset-Max, MBCY8, Micross Components JM38510/11402 vs 5962-8757802GX
JM38510/11405SGA Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN Precision Monolithics Inc JM38510/11402 vs JM38510/11405SGA
MC35083AU DUAL OP-AMP, 4000uV OFFSET-MAX, 16MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Motorola Mobility LLC JM38510/11402 vs MC35083AU
LF356BJ OP-AMP, 5000uV OFFSET-MAX, 5MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Motorola Mobility LLC JM38510/11402 vs LF356BJ
M38510/11405BGX Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 Micross Components JM38510/11402 vs M38510/11405BGX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/11402 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/11402 by Texas Instruments

  • Please alert me when JM38510/11402 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JM38510/11402 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/11402 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JM38510/11402 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/11402.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/11402 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: