Amplifier Circuits
JM38510/11404BGA
Description: IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier

Overview of JM38510/11404BGA by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16

Price & Stock for JM38510/11404BGA by Linear Technology

Part # Manufacturer Description Stock Price Buy
Quest Components   8
  • 1 $94.9950
  • 4 $90.2453
  • 7 $85.4955
$85.4955 / $94.9950 Buy Now

CAD Models for JM38510/11404BGA by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/11404BGA by Linear Technology

JM38510/11404BGA
Linear Technology
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
TO-99
Package Description
METAL CAN, TO-99, 8 PIN
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0035 µA
Input Offset Voltage-Max
2500 µV
JESD-30 Code
O-MBCY-W8
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-22 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Code
TO-99
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Voltage Limit-Max
22 V
Surface Mount
NO
Technology
JFET
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. JM38510/11404BGA
    Linear Technology
    IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier
    VS

Alternate Parts for JM38510/11404BGA

This table gives cross-reference parts and alternative options found for JM38510/11404BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11404BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JM38510/11404BGA IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier Analog Devices Inc JM38510/11404BGA vs JM38510/11404BGA
LF156AH LF156AH Intersil Corporation JM38510/11404BGA vs LF156AH
M38510/11404BGC IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Linear Technology JM38510/11404BGA vs M38510/11404BGC
5962-01-093-0944 Operational Amplifier, 1 Func, 2000uV Offset-Max, MBCY8 AMD JM38510/11404BGA vs 5962-01-093-0944
M38510/11404BGA IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Linear Technology JM38510/11404BGA vs M38510/11404BGA
PM155AJ5/38510 Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN Precision Monolithics Inc JM38510/11404BGA vs PM155AJ5/38510
M38510/11404BGX OP-AMP, 2500uV OFFSET-MAX, MBCY8, METAL CAN-8 Texas Instruments JM38510/11404BGA vs M38510/11404BGX
M38510/11405BGA IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Linear Technology JM38510/11404BGA vs M38510/11405BGA
M38510/11404SGA IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Linear Technology JM38510/11404BGA vs M38510/11404SGA
LF156AH Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 AMD JM38510/11404BGA vs LF156AH
Part Number Description Manufacturer Compare
M38510/11402SGA IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Analog Devices Inc JM38510/11404BGA vs M38510/11402SGA
M38510/11404BGA Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 Micross Components JM38510/11404BGA vs M38510/11404BGA
LF156AHB Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 AMD JM38510/11404BGA vs LF156AHB
M38510/11405BGA IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Linear Technology JM38510/11404BGA vs M38510/11405BGA
M38510/11404BGX Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 Precision Monolithics Inc JM38510/11404BGA vs M38510/11404BGX
M38510/11404BGX IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Linear Technology JM38510/11404BGA vs M38510/11404BGX
PM156AJ5/38510 Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN Precision Monolithics Inc JM38510/11404BGA vs PM156AJ5/38510
PM155AJ5/38510 Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN Precision Monolithics Inc JM38510/11404BGA vs PM155AJ5/38510
LF156AH Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 AMD JM38510/11404BGA vs LF156AH
LF156AH OP-AMP, 2500uV OFFSET-MAX, 4.5MHz BAND WIDTH, MBCY8, METAL CAN, BCY-8 Texas Instruments JM38510/11404BGA vs LF156AH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/11404BGA by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/11404BGA by Linear Technology

Select Manufacturer
Which Manufacturer of JM38510/11404BGA would you like to use for your alert(s)?
  • Please alert me when JM38510/11404BGA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510/11404BGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/11404BGA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510/11404BGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/11404BGA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/11404BGA by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: