Part Details for JM38510/11404BGA by Analog Devices Inc
Overview of JM38510/11404BGA by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/11404BGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$93.3888 / $98.3040 | Buy Now |
Part Details for JM38510/11404BGA
JM38510/11404BGA CAD Models
JM38510/11404BGA Part Data Attributes
|
JM38510/11404BGA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JM38510/11404BGA
Analog Devices Inc
IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0035 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 3 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 22 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 25000 |
Alternate Parts for JM38510/11404BGA
This table gives cross-reference parts and alternative options found for JM38510/11404BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11404BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11404SGX | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | JM38510/11404BGA vs M38510/11404SGX |
M38510/11405BGA | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | Micross Components | JM38510/11404BGA vs M38510/11405BGA |
LF155AH/883B | OP-AMP, 2500uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | JM38510/11404BGA vs LF155AH/883B |
LF155AH | OP-AMP, 2500uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | JM38510/11404BGA vs LF155AH |
M38510/11405BGA | IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | JM38510/11404BGA vs M38510/11405BGA |
JM38510/11404SGA | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | JM38510/11404BGA vs JM38510/11404SGA |
LF156AH/883 | OP-AMP, 2500uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8 | Texas Instruments | JM38510/11404BGA vs LF156AH/883 |
M38510/11405BGC | IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | JM38510/11404BGA vs M38510/11405BGC |
LF156AH/883B | IC OP-AMP, 2500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | JM38510/11404BGA vs LF156AH/883B |
LF156AH/883C | OP-AMP, 2500uV OFFSET-MAX, 5MHz BAND WIDTH, MBCY8 | Linear Technology | JM38510/11404BGA vs LF156AH/883C |