Part Details for JM38510/11404SGA by Precision Monolithics Inc
Overview of JM38510/11404SGA by Precision Monolithics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/11404SGA
JM38510/11404SGA CAD Models
JM38510/11404SGA Part Data Attributes
|
JM38510/11404SGA
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
JM38510/11404SGA
Precision Monolithics Inc
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for JM38510/11404SGA
This table gives cross-reference parts and alternative options found for JM38510/11404SGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11404SGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11404SGX | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | JM38510/11404SGA vs M38510/11404SGX |
M38510/11405BGA | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | Micross Components | JM38510/11404SGA vs M38510/11405BGA |
LF155AH/883B | OP-AMP, 2500uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | JM38510/11404SGA vs LF155AH/883B |
LF155AH | OP-AMP, 2500uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | JM38510/11404SGA vs LF155AH |
M38510/11405BGA | IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | JM38510/11404SGA vs M38510/11405BGA |
LF156AH/883 | OP-AMP, 2500uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8 | Texas Instruments | JM38510/11404SGA vs LF156AH/883 |
M38510/11405BGC | IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | JM38510/11404SGA vs M38510/11405BGC |
LF156AH/883B | IC OP-AMP, 2500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | JM38510/11404SGA vs LF156AH/883B |
LF156AH/883C | OP-AMP, 2500uV OFFSET-MAX, 5MHz BAND WIDTH, MBCY8 | Linear Technology | JM38510/11404SGA vs LF156AH/883C |
M38510/11405BGA | IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Analog Devices Inc | JM38510/11404SGA vs M38510/11405BGA |