Part Details for JM38510/13502BGA by Analog Devices Inc
Overview of JM38510/13502BGA by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for JM38510/13502BGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JM38510/13502BGA-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4 In Stock |
|
$49.4734 / $58.7300 | Buy Now |
DISTI #
584-JM3851013502BGA
|
Mouser Electronics | Operational Amplifiers - Op Amps Aerospace Ultra Low Offset Voltage Op Amp RoHS: Not Compliant | 18 |
|
$48.0900 / $55.2300 | Buy Now |
|
Analog Devices Inc | OP07J6/38510 IC Min Qty: 1 Package Multiple: 1 | 5 |
|
$28.3600 / $58.7300 | Buy Now |
Part Details for JM38510/13502BGA
JM38510/13502BGA CAD Models
JM38510/13502BGA Part Data Attributes
|
JM38510/13502BGA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JM38510/13502BGA
Analog Devices Inc
Aerospace Ultra Low Offset Voltage Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BCY | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 600 |
Alternate Parts for JM38510/13502BGA
This table gives cross-reference parts and alternative options found for JM38510/13502BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/13502BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07H/883 | IC OP-AMP, 200 uV OFFSET-MAX, MBCY8, CAN-8, Operational Amplifier | National Semiconductor Corporation | JM38510/13502BGA vs OP07H/883 |
JM38510/13502BGA | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | JM38510/13502BGA vs JM38510/13502BGA |
OP07H/883 | OP-AMP, 200uV OFFSET-MAX, MBCY8, CAN-8 | Texas Instruments | JM38510/13502BGA vs OP07H/883 |
OP-37BJ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Linear Integrated Systems | JM38510/13502BGA vs OP-37BJ |
OP-07J | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Linear Integrated Systems | JM38510/13502BGA vs OP-07J |
OP27GJ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | JM38510/13502BGA vs OP27GJ |
OP-27GJ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Linear Integrated Systems | JM38510/13502BGA vs OP-27GJ |
JM38510/13502BGA | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Fairchild Semiconductor Corporation | JM38510/13502BGA vs JM38510/13502BGA |
OP27GJ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, TO-99, 8 PIN | Maxim Integrated Products | JM38510/13502BGA vs OP27GJ |
M38510/13502BGC | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Raytheon Semiconductor | JM38510/13502BGA vs M38510/13502BGC |