Part Details for JM38510/13503BGA by Analog Devices Inc
Overview of JM38510/13503BGA by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Price & Stock for JM38510/13503BGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-JM38510/13503BGA-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$118.4312 / $127.0100 | Buy Now |
DISTI #
584-JM3851013503BGA
|
Mouser Electronics | Precision Amplifiers Aerospace Low Noise Precision Op Amp RoHS: Not Compliant | 5 |
|
$121.5400 / $130.3600 | Buy Now |
|
Analog Devices Inc | OP27AJ6/38510 IC Min Qty: 1 Package Multiple: 1 | 117 |
|
$60.5400 / $127.0100 | Buy Now |
DISTI #
26624390
|
Verical | Op Amp Single Low Noise Amplifier ±18V 8-Pin TO-99 Tube Min Qty: 1 Package Multiple: 1 | Americas - 117 |
|
$121.3857 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 2 |
|
$102.7065 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 1 |
|
$64.9380 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 5 |
|
$74.0278 / $77.9240 | Buy Now |
|
Rochester Electronics | Operational Amplifier, (OP27AJ5/38510) RoHS: Not Compliant Status: Active Min Qty: 1 | 192 |
|
$105.3300 / $123.9100 | Buy Now |
DISTI #
JM3851013503BGA
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Not Compliant Min Qty: 1 | 0 |
|
$111.1200 / $127.4600 | Buy Now |
Part Details for JM38510/13503BGA
JM38510/13503BGA CAD Models
JM38510/13503BGA Part Data Attributes:
|
JM38510/13503BGA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JM38510/13503BGA
Analog Devices Inc
Aerospace Low Noise Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Common-mode Reject Ratio-Nom | 108 dB | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 4.67 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5000 |
Alternate Parts for JM38510/13503BGA
This table gives cross-reference parts and alternative options found for JM38510/13503BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/13503BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/13503BGX | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Raytheon Semiconductor | JM38510/13503BGA vs M38510/13503BGX |
8203601GA | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Raytheon Semiconductor | JM38510/13503BGA vs 8203601GA |
JM38510/13503BGA | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | JM38510/13503BGA vs JM38510/13503BGA |
JM38510/13501BGA | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | JM38510/13503BGA vs JM38510/13501BGA |
5962-8853702GA | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8 PIN | Raytheon Semiconductor | JM38510/13503BGA vs 5962-8853702GA |
M38510/13503BGA | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Raytheon Semiconductor | JM38510/13503BGA vs M38510/13503BGA |
5962R9863901VGA | Aerospace Ultra Low Offset Voltage Op Amp | Analog Devices Inc | JM38510/13503BGA vs 5962R9863901VGA |
JM38510/13503SGA | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | JM38510/13503BGA vs JM38510/13503SGA |
M38510/13501BGX | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, CAN-8 | Fairchild Semiconductor Corporation | JM38510/13503BGA vs M38510/13501BGX |
5962-8853702GX | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8 PIN | Raytheon Semiconductor | JM38510/13503BGA vs 5962-8853702GX |