Part Details for JM38510/31402BEA by Texas Instruments
Results Overview of JM38510/31402BEA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JM38510/31402BEA Information
JM38510/31402BEA by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for JM38510/31402BEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 33 |
|
RFQ | ||
|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
|
Vyrian | Peripheral ICs | 528 |
|
RFQ |
US Tariff Estimator: JM38510/31402BEA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JM38510/31402BEA
JM38510/31402BEA Part Data Attributes
|
|
JM38510/31402BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/31402BEA
Texas Instruments
Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | DIP | |
| Package Description | DIP, DIP16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
| Family | LS | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.56 mm | |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
| Max I(ol) | 0.004 A | |
| Number of Bits | 2 | |
| Number of Data/Clock Inputs | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | COMPLEMENTARY | |
| Package Body Material | CERAMIC, GLASS-SEALED | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Packing Method | TUBE | |
| Power Supply Current-Max (ICC) | 27 mA | |
| Propagation Delay (tpd) | 80 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | YES | |
| Screening Level | MIL-M-38510 Class B | |
| Seated Height-Max | 5.08 mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | NO | |
| Technology | TTL | |
| Temperature Grade | MILITARY | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 7.62 mm |
Alternate Parts for JM38510/31402BEA
This table gives cross-reference parts and alternative options found for JM38510/31402BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31402BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7604201EX | Texas Instruments | Check for Price | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, 0.25 X 0.875 INCH, CERAMIC, DIP-16 | JM38510/31402BEA vs 7604201EX |
| 7604201EA | Motorola Mobility LLC | Check for Price | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERDIP-16 | JM38510/31402BEA vs 7604201EA |
| SN74LS221J | Texas Instruments | Check for Price | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | JM38510/31402BEA vs SN74LS221J |
| SN74LS221N | Motorola Mobility LLC | Check for Price | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 648-08 | JM38510/31402BEA vs SN74LS221N |
| M38510/31402BEA | Motorola Semiconductor Products | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 | JM38510/31402BEA vs M38510/31402BEA |
| 54LS221F | Philips Semiconductors | Check for Price | MONOSTABLE MULTIVIBRATOR, CDIP16 | JM38510/31402BEA vs 54LS221F |
JM38510/31402BEA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JM38510/31402BEA is -55°C to 125°C.
-
To ensure reliability, follow proper storage and handling procedures, use a clean and controlled manufacturing environment, and implement a robust testing and screening process.
-
The JM38510/31402BEA is designed to meet the radiation hardness assurance (RHA) levels of MIL-PRF-38534, which includes total dose irradiation, neutron displacement damage, and single event effects.
-
Yes, the JM38510/31402BEA can be used in non-space or non-aerospace applications, but it's essential to ensure that the device meets the specific requirements of the application, including environmental and reliability requirements.
-
The JM38510/31402BEA must undergo a series of tests and screenings, including electrical testing, environmental testing, and radiation testing, to ensure compliance with the MIL-PRF-38534 standard.