JM38510/32202B2A
Description: Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20

Overview of JM38510/32202B2A by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16

CAD Models for JM38510/32202B2A by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/32202B2A by Motorola Semiconductor Products

JM38510/32202B2A
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
QCCN,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
LS
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
BUS DRIVER
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
23 ns
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. JM38510/32202B2A
    Motorola Semiconductor Products
    Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for JM38510/32202B2A

This table gives cross-reference parts and alternative options found for JM38510/32202B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/32202B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM54LS366AE LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments JM38510/32202B2A vs DM54LS366AE
SN54LS366AFK LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments JM38510/32202B2A vs SN54LS366AFK
M38510/32202BXX Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC JM38510/32202B2A vs M38510/32202BXX
M38510/32202B2C Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products JM38510/32202B2A vs M38510/32202B2C
5962-3832202B2X Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products JM38510/32202B2A vs 5962-3832202B2X
M38510/32202B2A LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments JM38510/32202B2A vs M38510/32202B2A
M38510/32202B2X Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products JM38510/32202B2A vs M38510/32202B2X
JM38510/32202B2A LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC JM38510/32202B2A vs JM38510/32202B2A
JD54LS366B2A Bus Driver/Transceiver Teledyne e2v JM38510/32202B2A vs JD54LS366B2A
M38510/32202B2A Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC JM38510/32202B2A vs M38510/32202B2A
Part Number Description Manufacturer Compare
54LS366ADMQB Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16 National Semiconductor Corporation JM38510/32202B2A vs 54LS366ADMQB
JM38510/32202B2A LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC JM38510/32202B2A vs JM38510/32202B2A
GD74LS366A Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, Goldstar Electron Co Ltd JM38510/32202B2A vs GD74LS366A
SN54LS366AJD LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC JM38510/32202B2A vs SN54LS366AJD
SN74LS366AND Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, 648-08 Motorola Semiconductor Products JM38510/32202B2A vs SN74LS366AND
54LS366AFMQB LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments JM38510/32202B2A vs 54LS366AFMQB
DM54LS366AE LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments JM38510/32202B2A vs DM54LS366AE
SN74LS366ANDS LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, 648-05 Motorola Mobility LLC JM38510/32202B2A vs SN74LS366ANDS
SN54LS366AJD Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products JM38510/32202B2A vs SN54LS366AJD
SN74LS366AN3 LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments JM38510/32202B2A vs SN74LS366AN3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/32202B2A by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/32202B2A by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of JM38510/32202B2A would you like to use for your alert(s)?
  • Please alert me when JM38510/32202B2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510/32202B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/32202B2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510/32202B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/32202B2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/32202B2A by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: