Part Details for JM38510/32301BCA by Motorola Mobility LLC
Overview of JM38510/32301BCA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for JM38510/32301BCA
JM38510/32301BCA CAD Models
JM38510/32301BCA Part Data Attributes:
|
JM38510/32301BCA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JM38510/32301BCA
Motorola Mobility LLC
LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/32301BCA
This table gives cross-reference parts and alternative options found for JM38510/32301BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/32301BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS125AJD | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/32301BCA vs SN54LS125AJD |
SN74LS125AN-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | JM38510/32301BCA vs SN74LS125AN-00 |
SN74LS125AND | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 646-06 | Motorola Mobility LLC | JM38510/32301BCA vs SN74LS125AND |
54LS125A/BCAJC | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | JM38510/32301BCA vs 54LS125A/BCAJC |
SN74LS125AJD | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/32301BCA vs SN74LS125AJD |
SN74LS125ANS | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 646-05 | Motorola Mobility LLC | JM38510/32301BCA vs SN74LS125ANS |
M38510/32301BCA | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Philips Semiconductors | JM38510/32301BCA vs M38510/32301BCA |
54LS125A/BCAJC | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14 | Motorola Mobility LLC | JM38510/32301BCA vs 54LS125A/BCAJC |
M38510/32301SCA | Quadruple Bus Buffer Gates With 3-State Outputs 14-CDIP -55 to 125 | Texas Instruments | JM38510/32301BCA vs M38510/32301SCA |
SN54LS125AJ-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | JM38510/32301BCA vs SN54LS125AJ-00 |