Part Details for JM38510/32702BCA by Texas Instruments
Overview of JM38510/32702BCA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for JM38510/32702BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-JM38510/32702BCA-ND
|
DigiKey | DUAL 4-BIT BINARY COUNTERS 14-CD Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 36 |
|
$3.6589 / $7.8400 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 38510/32702BCA | 28 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | 38510/32702BCA | 56 |
|
$8.7500 / $14.0000 | Buy Now |
|
Quest Components | 38510/32702BCA | 12 |
|
$18.0740 / $20.3333 | Buy Now |
|
Quest Components | 38510/32702BCA | 36 |
|
$20.8730 / $23.1922 | Buy Now |
|
Ameya Holding Limited | 3242 |
|
RFQ |
Part Details for JM38510/32702BCA
JM38510/32702BCA CAD Models
JM38510/32702BCA Part Data Attributes
|
JM38510/32702BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/32702BCA
Texas Instruments
Dual 4-Bit Binary Counters 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 26 mA | |
Prop. Delay@Nom-Sup | 60 ns | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for JM38510/32702BCA
This table gives cross-reference parts and alternative options found for JM38510/32702BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/32702BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T74LS393D1 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | JM38510/32702BCA vs T74LS393D1 |
SN74LS393NDS | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | JM38510/32702BCA vs SN74LS393NDS |
SN74LS393N | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 | onsemi | JM38510/32702BCA vs SN74LS393N |
SN74LS393NP3 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | JM38510/32702BCA vs SN74LS393NP3 |
SN74LS393N3 | Dual 4-Bit Binary Counters 14-PDIP 0 to 70 | Texas Instruments | JM38510/32702BCA vs SN74LS393N3 |
SN54LS393J | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/32702BCA vs SN54LS393J |
HD74LS393P | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | JM38510/32702BCA vs HD74LS393P |
SN74LS393N | Dual 4-Bit Binary Counters 14-PDIP 0 to 70 | Texas Instruments | JM38510/32702BCA vs SN74LS393N |
M38510/32702SCX | IC LS SERIES, ASYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP14, CERAMIC, DFP-14, Counter | NXP Semiconductors | JM38510/32702BCA vs M38510/32702SCX |
SN74LS393JD | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/32702BCA vs SN74LS393JD |