Part Details for JM38510/32803B2A by Motorola Semiconductor Products
Overview of JM38510/32803B2A by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/32803B2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 38510/32803B2A | 214 |
|
$18.5538 / $23.1922 | Buy Now |
Part Details for JM38510/32803B2A
JM38510/32803B2A CAD Models
JM38510/32803B2A Part Data Attributes:
|
JM38510/32803B2A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/32803B2A
Motorola Semiconductor Products
Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for JM38510/32803B2A
This table gives cross-reference parts and alternative options found for JM38510/32803B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/32803B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS245/B2AJC | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | JM38510/32803B2A vs 54LS245/B2AJC |
SN54LS245FK | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | JM38510/32803B2A vs SN54LS245FK |
80021012A | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Philips Semiconductors | JM38510/32803B2A vs 80021012A |
M38510/32803B2A | Bus Transceiver, LS Series, 2-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Signetics | JM38510/32803B2A vs M38510/32803B2A |
M38510/32803B2A | Bus Transceiver, LS Series, 2-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | JM38510/32803B2A vs M38510/32803B2A |
M38510/32803B2X | Bus Transceiver, LS Series, 2-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | JM38510/32803B2A vs M38510/32803B2X |
54LS245M/B2AJC | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | JM38510/32803B2A vs 54LS245M/B2AJC |
SN54LS245L883B | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, MQCC20, | Monolithic Memories (RETIRED) | JM38510/32803B2A vs SN54LS245L883B |
54LS245/B2A | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20 | YAGEO Corporation | JM38510/32803B2A vs 54LS245/B2A |
80021012A | Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | JM38510/32803B2A vs 80021012A |