Part Details for JM38510/32803BRA by Texas Instruments
Overview of JM38510/32803BRA by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for JM38510/32803BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-JM38510/32803BRA-ND
|
DigiKey | OCTAL BUS TRANSCEIVERS WITH 3-ST Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 1075 |
|
RFQ | ||
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Quest Components | 38510/32803BRA | 78 |
|
$12.7234 / $13.7836 | Buy Now |
|
Quest Components | 38510/32803BRA | 860 |
|
$4.2000 / $8.4000 | Buy Now |
|
Quest Components | 38510/32803BRA | 62 |
|
$8.4501 / $13.7028 | Buy Now |
|
Quest Components | 38510/32803BRA | 47 |
|
$19.0850 / $21.2056 | Buy Now |
|
Quest Components | 38510/32803BRA | 56 |
|
$18.0248 / $21.2056 | Buy Now |
|
Ameya Holding Limited | 15401 |
|
RFQ | ||
|
Chip1Cloud | OCTAL BUS TRANSCEIVERS WITH 3-STATE OUTPUTS | 1180 |
|
RFQ |
Part Details for JM38510/32803BRA
JM38510/32803BRA CAD Models
JM38510/32803BRA Part Data Attributes:
|
JM38510/32803BRA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/32803BRA
Texas Instruments
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.2 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 95 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for JM38510/32803BRA
This table gives cross-reference parts and alternative options found for JM38510/32803BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/32803BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS245NE4 | Octal bus transceivers 20-PDIP 0 to 70 | Texas Instruments | JM38510/32803BRA vs SN74LS245NE4 |
SN54LS245J | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | JM38510/32803BRA vs SN54LS245J |
M38510/32803BRA | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | JM38510/32803BRA vs M38510/32803BRA |
SNJ54LS245J | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | JM38510/32803BRA vs SNJ54LS245J |
SN74LS245N | Octal bus transceivers 20-PDIP 0 to 70 | Texas Instruments | JM38510/32803BRA vs SN74LS245N |