Part Details for JM38510/33203BRA by National Semiconductor Corporation
Overview of JM38510/33203BRA by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/33203BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 38510/33203BRA | 12 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | 38510/33203BRA | 808 |
|
$2.4527 / $4.9053 | Buy Now |
|
Quest Components | 38510/33203BRA | 322 |
|
$3.0249 / $4.9053 | Buy Now |
|
Quest Components | 38510/33203BRA | 10 |
|
$5.6760 / $7.7400 | Buy Now |
|
Quest Components | 38510/33203BRA | 18 |
|
$4.2000 / $8.4000 | Buy Now |
|
Quest Components | 38510/33203BRA | 38 |
|
$7.4000 / $12.0000 | Buy Now |
|
Quest Components | 38510/33203BRA | 38 |
|
$7.4000 / $12.0000 | Buy Now |
Part Details for JM38510/33203BRA
JM38510/33203BRA CAD Models
JM38510/33203BRA Part Data Attributes
|
JM38510/33203BRA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/33203BRA
National Semiconductor Corporation
Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.51 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/33203BRA
This table gives cross-reference parts and alternative options found for JM38510/33203BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/33203BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FR244PC | FR/FASTR SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | JM38510/33203BRA vs 74FR244PC |
935033030602 | IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | JM38510/33203BRA vs 935033030602 |
GD74F244J | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, | Goldstar Electron Co Ltd | JM38510/33203BRA vs GD74F244J |
MC74F244JDS | Bus Transceiver, | Rochester Electronics LLC | JM38510/33203BRA vs MC74F244JDS |
JM38510/33203SRA | F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | JM38510/33203BRA vs JM38510/33203SRA |
MC74F244N | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, 738-03 | Motorola Semiconductor Products | JM38510/33203BRA vs MC74F244N |
N74F244N,602 | 74F244/74F244B - Octal buffers (3-State) DIP 20-Pin | NXP Semiconductors | JM38510/33203BRA vs N74F244N,602 |
M38510/33203BRA | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | JM38510/33203BRA vs M38510/33203BRA |
SNJ54F244J-00 | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | JM38510/33203BRA vs SNJ54F244J-00 |
74F244PCQR | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | JM38510/33203BRA vs 74F244PCQR |