Part Details for JM38510/38002BEA by Texas Instruments
Overview of JM38510/38002BEA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/38002BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/38002BEA-ND
|
DigiKey | 54ALS163B SYNCHRONOUS 4-BIT BINA Min Qty: 9 Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$35.5300 | Buy Now |
DISTI #
296-JM38510/38002BEA-ND
|
DigiKey | SYNCHRONOUS 4-BIT BINARY COUNTER Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Quest Components | 38510/38002BEA | 5 |
|
$29.7278 | Buy Now |
|
Quest Components | 38510/38002BEA | 19 |
|
$8.4000 / $11.2000 | Buy Now |
|
Quest Components | 38510/38002BEA | 161 |
|
$11.6687 / $15.0026 | Buy Now |
|
Quest Components | 38510/38002BEA | 160 |
|
$35.4446 / $45.7350 | Buy Now |
|
Quest Components | 38510/38002BEA | 80 |
|
$36.5880 / $45.7350 | Buy Now |
|
Quest Components | 38510/38002BEA | 21 |
|
$41.1615 / $45.7350 | Buy Now |
|
Rochester Electronics | 54ALS163B Synchronous 4-Bit Binary Counters RoHS: Not Compliant Status: Active Min Qty: 1 | 47 |
|
$30.4900 / $35.8600 | Buy Now |
Part Details for JM38510/38002BEA
JM38510/38002BEA CAD Models
JM38510/38002BEA Part Data Attributes
|
JM38510/38002BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/38002BEA
Texas Instruments
Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | ALS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | BINARY COUNTER | |
Max I(ol) | 0.008 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 22 MHz |
Alternate Parts for JM38510/38002BEA
This table gives cross-reference parts and alternative options found for JM38510/38002BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/38002BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8302202EA | Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125 | Texas Instruments | JM38510/38002BEA vs 8302202EA |
SN74ALS163BN3 | Synchronous 4-Bit Binary Counters 16-PDIP 0 to 70 | Texas Instruments | JM38510/38002BEA vs SN74ALS163BN3 |
SN54ALS163AJ-00 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/38002BEA vs SN54ALS163AJ-00 |
DM54ALS163BJ | IC ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | National Semiconductor Corporation | JM38510/38002BEA vs DM54ALS163BJ |
SN74ALS163AN-10 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16 | Texas Instruments | JM38510/38002BEA vs SN74ALS163AN-10 |
M38510/38002BEX | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/38002BEA vs M38510/38002BEX |
SNJ54ALS163BJ | Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125 | Texas Instruments | JM38510/38002BEA vs SNJ54ALS163BJ |
DV74ALS163BN | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | JM38510/38002BEA vs DV74ALS163BN |
DM54ALS163BJ | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/38002BEA vs DM54ALS163BJ |
SN74ALS163BNE4 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | JM38510/38002BEA vs SN74ALS163BNE4 |