Part Details for JM38510/65001BCA by Texas Instruments
Overview of JM38510/65001BCA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/65001BCA
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
10 |
|
|
|
11 |
|
|
|
6116 |
|
Part Details for JM38510/65001BCA
JM38510/65001BCA CAD Models
JM38510/65001BCA Part Data Attributes
|
JM38510/65001BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/65001BCA
Texas Instruments
Military 4-ch, 2-input, 2-V to 6-V NAND gates 14-CDIP -55 to 125
|
Source Content uid | JM38510/65001BCA | |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 5.2 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/65001BCA
This table gives cross-reference parts and alternative options found for JM38510/65001BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65001BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC00NX Logic | NAND Gate | onsemi | JM38510/65001BCA vs MM74HC00NX |
SN74HC00NE4 Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | JM38510/65001BCA vs SN74HC00NE4 |
SN74HC00NP3 Logic | NAND Gate | Rochester Electronics LLC | JM38510/65001BCA vs SN74HC00NP3 |
M54HC00F1 Logic | NAND Gate, CMOS, CDIP14 | SGS-Ates Componenti Electronici SPA | JM38510/65001BCA vs M54HC00F1 |
CD54HC00F3A Logic | NAND GATE | Intersil Corporation | JM38510/65001BCA vs CD54HC00F3A |
MC74HC00AND Logic | IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | Freescale Semiconductor | JM38510/65001BCA vs MC74HC00AND |
M38510/65001BCX Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Defense Logistics Agency | JM38510/65001BCA vs M38510/65001BCX |