Part Details for JM38510/65104BCA by Texas Instruments
Overview of JM38510/65104BCA by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/65104BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/65104BCA-ND
|
DigiKey | IC DUAL 4-INP Min Qty: 11 Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$29.6500 | Buy Now |
|
Quest Components | 38510/65104BCA | 1 |
|
$25.8824 | Buy Now |
|
Rochester Electronics | 54HC4002 Dual 4-Input Positive-NOR Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 46 |
|
$25.4500 / $29.9400 | Buy Now |
|
Ameya Holding Limited | 2802 |
|
RFQ |
Part Details for JM38510/65104BCA
JM38510/65104BCA CAD Models
JM38510/65104BCA Part Data Attributes
|
JM38510/65104BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/65104BCA
Texas Instruments
Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/65104BCA
This table gives cross-reference parts and alternative options found for JM38510/65104BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65104BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC4002N | Dual 4-Input Positive-NOR Gates 14-PDIP -40 to 85 | Texas Instruments | JM38510/65104BCA vs SN74HC4002N |
M74HC4002B1R | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | JM38510/65104BCA vs M74HC4002B1R |
CD74HC4002EX | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14 | Harris Semiconductor | JM38510/65104BCA vs CD74HC4002EX |
MM54HC4002J | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | JM38510/65104BCA vs MM54HC4002J |
M74HC4002B1N | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | JM38510/65104BCA vs M74HC4002B1N |
MC54HC4002JD | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/65104BCA vs MC54HC4002JD |
SN74HC4002N-00 | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDIP14 | Texas Instruments | JM38510/65104BCA vs SN74HC4002N-00 |
CD74HC4002EE4 | High Speed CMOS Logic Dual 4-Input NOR Gates 14-PDIP -55 to 125 | Texas Instruments | JM38510/65104BCA vs CD74HC4002EE4 |
CD74HC4002E | 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125 | Texas Instruments | JM38510/65104BCA vs CD74HC4002E |
M54HC4002D1 | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | JM38510/65104BCA vs M54HC4002D1 |