Part Details for JM38510/65302BCA by Texas Instruments
Overview of JM38510/65302BCA by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/65302BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-JM38510/65302BCA-ND
|
DigiKey | DUAL D-TYPE POSITIVE-EDGE-TRIGGE Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 38510/65302BCA | 71 |
|
$31.3950 / $35.4900 | Buy Now |
|
Quest Components | 38510/65302BCA | 64 |
|
$21.3102 / $25.0708 | Buy Now |
|
Quest Components | 38510/65302BCA | 5 |
|
$34.8040 | Buy Now |
|
Quest Components | 38510/65302BCA | 38 |
|
$46.4100 / $54.6000 | Buy Now |
|
Quest Components | 38510/65302BCA | 52 |
|
$43.6800 / $54.6000 | Buy Now |
|
Quest Components | 38510/65302BCA | 6 |
|
$51.8700 / $54.6000 | Buy Now |
|
Rochester Electronics | 54HC74 Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset RoHS: Not Compliant Status: Active Min Qty: 1 | 4 |
|
$36.4000 / $42.8200 | Buy Now |
|
Ameya Holding Limited | 4530 |
|
RFQ |
Part Details for JM38510/65302BCA
JM38510/65302BCA CAD Models
JM38510/65302BCA Part Data Attributes
|
JM38510/65302BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/65302BCA
Texas Instruments
Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.0052 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.67 mm | |
fmax-Min | 25 MHz |
Alternate Parts for JM38510/65302BCA
This table gives cross-reference parts and alternative options found for JM38510/65302BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65302BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC74B1N | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | JM38510/65302BCA vs M74HC74B1N |
74HC74N-Q100 | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, 0.300 INCH, PLASTIC, SC501-14, MO-001, SOT27-1, DIP-14 | NXP Semiconductors | JM38510/65302BCA vs 74HC74N-Q100 |
CD54HC74F | High Speed CMOS Logic Dual Positive-Edge Trigger D Flip-Flops with Set and Reset 14-CDIP -55 to 125 | Texas Instruments | JM38510/65302BCA vs CD54HC74F |
MM54HC74J | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, DIP-14 | Rochester Electronics LLC | JM38510/65302BCA vs MM54HC74J |
74HC74N | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14 | Nexperia | JM38510/65302BCA vs 74HC74N |
SN54HC74J | Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 14-CDIP -55 to 125 | Texas Instruments | JM38510/65302BCA vs SN54HC74J |
SNJ54HC74J | Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 14-CDIP -55 to 125 | Texas Instruments | JM38510/65302BCA vs SNJ54HC74J |
5962-8405601VCA | Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 14-CDIP -55 to 125 | Texas Instruments | JM38510/65302BCA vs 5962-8405601VCA |
MM74HC74N | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, DIP-14, FF/Latch | National Semiconductor Corporation | JM38510/65302BCA vs MM74HC74N |
5962-8405601VCX | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/65302BCA vs 5962-8405601VCX |