Part Details for JM38510/65308BEA by Texas Instruments
Overview of JM38510/65308BEA by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/13503BPA | Analog Devices | OP27AZ7/38510 IC | |
JM38510/13502BGA | Analog Devices | OP07J6/38510 IC |
Price & Stock for JM38510/65308BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-JM38510/65308BEA-ND
|
DigiKey | QUADRUPLE D-TYPE FLIP-FLOPS WITH Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 38510/65308BEA | 701 |
|
$19.1336 / $25.5114 | Buy Now |
|
Quest Components | 38510/65308BEA | 206 |
|
$36.8033 / $43.4948 | Buy Now |
|
Quest Components | 38510/65308BEA | 20 |
|
$56.8778 / $66.9150 | Buy Now |
|
Quest Components | 38510/65308BEA | 8 |
|
$60.2235 / $66.9150 | Buy Now |
Part Details for JM38510/65308BEA
JM38510/65308BEA CAD Models
JM38510/65308BEA Part Data Attributes
|
JM38510/65308BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/65308BEA
Texas Instruments
Quadruple D-type Flip-Flops With Clear 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 21000000 Hz | |
Max I(ol) | 0.0052 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.92 mm | |
fmax-Min | 25 MHz |
Alternate Parts for JM38510/65308BEA
This table gives cross-reference parts and alternative options found for JM38510/65308BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65308BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8408901EX | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | JM38510/65308BEA vs 8408901EX |
8408901EA | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | JM38510/65308BEA vs 8408901EA |
M74HC175B1R | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | JM38510/65308BEA vs M74HC175B1R |
SN74HC175N | Quadruple D-Type Flip-Flops With Clear 16-PDIP -40 to 85 | Texas Instruments | JM38510/65308BEA vs SN74HC175N |
CD54HC175F3A | High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-CDIP -55 to 125 | Texas Instruments | JM38510/65308BEA vs CD54HC175F3A |
MC74HC175AN | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | JM38510/65308BEA vs MC74HC175AN |
CD74HC175E | High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-PDIP -55 to 125 | Texas Instruments | JM38510/65308BEA vs CD74HC175E |
HD74HC175P | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16, DP-16 | Hitachi Ltd | JM38510/65308BEA vs HD74HC175P |
CD74HC175EE4 | High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-PDIP -55 to 125 | Texas Instruments | JM38510/65308BEA vs CD74HC175EE4 |
HD74HC175P | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, 6.30 X 19.20 MM. 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | JM38510/65308BEA vs HD74HC175P |