Part Details for JM38510/75503SRA by Texas Instruments
Overview of JM38510/75503SRA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/75503SRA
JM38510/75503SRA CAD Models
JM38510/75503SRA Part Data Attributes:
|
JM38510/75503SRA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/75503SRA
Texas Instruments
OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.51 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/75503SRA
This table gives cross-reference parts and alternative options found for JM38510/75503SRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/75503SRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/75503BRA | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM38510/75503SRA vs M38510/75503BRA |
SN74AC245NE4 | Octal bus transceiver with 3-state outputs 20-PDIP -40 to 85 | Texas Instruments | JM38510/75503SRA vs SN74AC245NE4 |
CD74AC245EX | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Ge Solid State | JM38510/75503SRA vs CD74AC245EX |
5962-8775801RA | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | JM38510/75503SRA vs 5962-8775801RA |
M38510R75503SRX | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM38510/75503SRA vs M38510R75503SRX |
CD74AC245EE4 | Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | JM38510/75503SRA vs CD74AC245EE4 |
CD74AC245EX | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | JM38510/75503SRA vs CD74AC245EX |
MC74AC245NG | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 | onsemi | JM38510/75503SRA vs MC74AC245NG |
CD54AC245F3A | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | JM38510/75503SRA vs CD54AC245F3A |
5962-8775801RX | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM38510/75503SRA vs 5962-8775801RX |