Part Details for JMACD-12XM by TE Connectivity
Overview of JMACD-12XM by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMACD-12XM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2566
|
Newark | Jmacd-12Xm = M39016/15-079M |Cii Te Connectivity JMACD-12XM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$118.6700 | Buy Now |
DISTI #
20M7595
|
Newark | High Frequency Relay, 12Vdc, Dpdt, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:1A, Product Range:Mad Series, Relay Mounting:Through Hole, Coil Type:Dc Monostable, Contact Voltage Vac:-, Contact Voltage Vdc:12V Rohs Compliant: No |Cii Te Connectivity JMACD-12XM Min Qty: 89 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.7900 / $65.3200 | Buy Now |
DISTI #
2266-JMACD-12XM-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 1 Lead time: 37 Weeks Container: Tray MARKETPLACE PRODUCT |
10 In Stock |
|
$93.0700 / $117.6500 | Buy Now |
DISTI #
1122-1059-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.8570 | Buy Now |
DISTI #
655-JMACD-12XM
|
Mouser Electronics | Industrial Relays 12V Micro Min Relay 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 0 |
|
$75.7500 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay RoHS: Compliant |
25 In Stock 85 On Order |
|
$49.4400 / $77.6800 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
000000000003353509
|
Sager | Industrial Relays 12V Micro Min Relay 2 Form C (DPDT) 2 CO Min Qty: 1 | 0 |
|
$58.8400 / $67.8900 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay RoHS: Compliant |
25 In Stock 85 On Order |
|
$49.4400 / $77.6800 | Buy Now |
Part Details for JMACD-12XM
JMACD-12XM CAD Models
JMACD-12XM Part Data Attributes:
|
JMACD-12XM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMACD-12XM
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.031 A | |
Coil Power | 369 mW | |
Coil Resistance | 390 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for JMACD-12XM
This table gives cross-reference parts and alternative options found for JMACD-12XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMACD-12XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1617121-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-12XM vs 1617121-3 |
JMAPD-12XL | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | JMACD-12XM vs JMAPD-12XL |
1617351-8 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-12XM vs 1617351-8 |
M28776/1-016L | Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 369mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount | TE Connectivity | JMACD-12XM vs M28776/1-016L |
1-1617542-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-12XM vs 1-1617542-0 |
MAW-12S | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-12XM vs MAW-12S |
JMACDG-12XM | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-12XM vs JMACDG-12XM |
1617138-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-12XM vs 1617138-1 |
2-1617122-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-12XM vs 2-1617122-4 |
1-1617148-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACD-12XM vs 1-1617148-2 |