Part Details for JMK063ABJ105MP-F by TAIYO YUDEN
Results Overview of JMK063ABJ105MP-F by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JMK063ABJ105MP-F Information
JMK063ABJ105MP-F by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2907MX | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
| LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
| LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for JMK063ABJ105MP-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68X1467
|
Newark | Cap, 1Uf, 6.3V, Mlcc, 0201, Capacitance:1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:0.6Mm, Product Width:0.3Mmrohs Compliant: Yes |Taiyo Yuden JMK063ABJ105MP-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0170 | Buy Now |
|
DISTI #
01AH3033
|
Newark | Cap, 1Uf, 6.3V, Mlcc, 0201, Capacitance:1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:0.6Mm, Product Width:0.3Mmrohs Compliant: Yes |Taiyo Yuden JMK063ABJ105MP-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13593 |
|
$0.0360 / $0.1840 | Buy Now |
|
DISTI #
68X1467
|
Avnet Americas | - Tape and Reel (Alt: 68X1467) COO: Malaysia RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 30000 Partner Stock |
|
$0.0140 / $0.0200 | Buy Now |
|
DISTI #
01AH3033
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 01AH3033) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 13593 Partner Stock |
|
$0.0200 / $0.0530 | Buy Now |
|
DISTI #
JMK063ABJ105MP-F
|
Avnet Americas | - Tape and Reel (Alt: JMK063ABJ105MP-F) COO: Malaysia RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
|
Ameya Holding Limited | Taiyo Yuden M 1μF ±20% 6.3 V 直流 SMD 多层陶瓷电容器, 外壳尺寸0201 | 15000-Authorized Distributor |
|
RFQ | |
|
DISTI #
RMJMK063ABJ105MP-F
|
Avnet Abacus | - Tape and Reel (Alt: RMJMK063ABJ105MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 15000 | 75000 |
|
$0.0150 | Buy Now |
US Tariff Estimator: JMK063ABJ105MP-F by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JMK063ABJ105MP-F
JMK063ABJ105MP-F Part Data Attributes
|
|
JMK063ABJ105MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK063ABJ105MP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TAIYO YUDEN CO LTD | |
| Part Package Code | 0201 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Samacsys Manufacturer | TAIYO YUDEN | |
| Capacitance | 1 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.3 mm | |
| Length | 0.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Size Code | 0201 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.3 mm |
Alternate Parts for JMK063ABJ105MP-F
This table gives cross-reference parts and alternative options found for JMK063ABJ105MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK063ABJ105MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CM03X5R105M06KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | JMK063ABJ105MP-F vs CM03X5R105M06KN |
| GRJ033R60J105ME11D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | JMK063ABJ105MP-F vs GRJ033R60J105ME11D |
| C0201B105M007BY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | JMK063ABJ105MP-F vs C0201B105M007BY |
| CM03X5R105M06KB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | JMK063ABJ105MP-F vs CM03X5R105M06KB |
| CL03A105MQ3CSND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | JMK063ABJ105MP-F vs CL03A105MQ3CSND |
| SCM04D105MJND | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | JMK063ABJ105MP-F vs SCM04D105MJND |
| MSASJ063AB5105MFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | JMK063ABJ105MP-F vs MSASJ063AB5105MFNA01 |
| SCM04D105MJNC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | JMK063ABJ105MP-F vs SCM04D105MJNC |
| V105M0201X5R6R3NXT | Shenzhen Viiyong Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | JMK063ABJ105MP-F vs V105M0201X5R6R3NXT |
| GRM033R60J105ME11D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | JMK063ABJ105MP-F vs GRM033R60J105ME11D |
JMK063ABJ105MP-F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the JMK063ABJ105MP-F is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the JMK063ABJ105MP-F is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 hours per axis.
-
The expected lifespan of the JMK063ABJ105MP-F is 1000 hours at 105°C, with a capacitance drift of ±15% and a dissipation factor of ≤2.5%.
-
Yes, the JMK063ABJ105MP-F is designed to operate in humid environments, with a moisture resistance of 40°C, 90% RH, and 56 days.
-
The recommended storage condition for the JMK063ABJ105MP-F is a cool, dry place with a temperature range of 5-30°C and humidity ≤60%.