Part Details for JMK325B7476KMHPR by TAIYO YUDEN
Results Overview of JMK325B7476KMHPR by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JMK325B7476KMHPR Information
JMK325B7476KMHPR by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for JMK325B7476KMHPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AJ5868
|
Newark | Cap, Aec-Q200, 47Uf, 6.3V, Mlcc, 1210, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden JMK325B7476KMHPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 229 |
|
$0.4500 / $0.9940 | Buy Now |
|
DISTI #
95Y1474
|
Newark | Cap, Aec-Q200, 47Uf, 6.3V, Mlcc, 1210, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden JMK325B7476KMHPR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3340 / $0.3490 | Buy Now |
|
DISTI #
JMK325B7476KMHPR
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: JMK325B7476KMHPR) COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 87000 |
|
$0.1783 / $0.2555 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
CEJMK325B7476KMHPR
|
Avnet Abacus | Multilayer Ceramic Capacitor 47 uF 63 V 10 X7R 1210 3225 Metric - Tape and Reel (Alt: CEJMK325B7476KMHPR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
JMK325B7476KMHPR
|
Avnet Asia | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ? 10%, X7R, 1210 [3225 Metric] (Alt: JMK325B7476KMHPR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
JMK325B7476KMHPR
|
Maritex | Multilayer Ceramic Capacitors MLCC – SMD/SMT, TAIYO YUDEN, JMK325B7476KMHPR, 47 µF, 1210, 6.3 V, 6.3 V Min Qty: 1 Package Multiple: 1 | 12797 |
|
$0.2430 / $0.8840 | Buy Now |
|
|
New Advantage Corporation | Cap Cer SMD 1210 47�F � 10% 6.3V X7R Auto T&R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 14000 |
|
$0.1646 / $0.1783 | Buy Now |
US Tariff Estimator: JMK325B7476KMHPR by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JMK325B7476KMHPR
JMK325B7476KMHPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMK325B7476KMHPR Part Data Attributes
|
|
JMK325B7476KMHPR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK325B7476KMHPR
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TAIYO YUDEN CO LTD | |
| Part Package Code | 1210 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | TAIYO YUDEN | |
| Capacitance | 47 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 2.5 mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Reference Standard | AEC-Q200 | |
| Size Code | 1210 | |
| Surface Mount | YES | |
| Tan Delta | 0.1 | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Width | 2.5 mm |
Alternate Parts for JMK325B7476KMHPR
This table gives cross-reference parts and alternative options found for JMK325B7476KMHPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK325B7476KMHPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GCG32ER70J476KE01L | Murata Manufacturing Co Ltd | $0.3370 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | JMK325B7476KMHPR vs GCG32ER70J476KE01L |
| MCASJ32MSB7476KPNB25 | TAIYO YUDEN | $0.5322 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | JMK325B7476KMHPR vs MCASJ32MSB7476KPNB25 |
| MCJCJ32MLB7476KPPDTJ | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | JMK325B7476KMHPR vs MCJCJ32MLB7476KPPDTJ |
| SCM32B476KJNK | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | JMK325B7476KMHPR vs SCM32B476KJNK |
| MSASJ32MSB7476KPNB25 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | JMK325B7476KMHPR vs MSASJ32MSB7476KPNB25 |
| GCG32ER70J476KE01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | JMK325B7476KMHPR vs GCG32ER70J476KE01K |
| CL32B476KQVVPNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | JMK325B7476KMHPR vs CL32B476KQVVPNE |
| C1210C476K9RAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | JMK325B7476KMHPR vs C1210C476K9RAC3325 |
| GCH32ER70J476KE01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | JMK325B7476KMHPR vs GCH32ER70J476KE01L |
| 12102R476K5BB0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | JMK325B7476KMHPR vs 12102R476K5BB0D |
JMK325B7476KMHPR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the JMK325B7476KMHPR is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
The ESR of the JMK325B7476KMHPR is 0.015 ohms, which is relatively low. This means that the capacitor has minimal internal resistance, resulting in less energy loss and improved overall performance.
-
The derating curve for the JMK325B7476KMHPR indicates that the capacitor's capacitance decreases by approximately 20% at 125°C, and by approximately 40% at 150°C, compared to its rated capacitance at 20°C.
-
Yes, the JMK325B7476KMHPR is designed to withstand high vibrations and shocks. It meets the IEC 60068-2-6 standard for vibration and IEC 60068-2-27 standard for shock.
-
The JMK325B7476KMHPR has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours without requiring baking or drying before soldering.