Part Details for JO3037 by Freescale Semiconductor
Overview of JO3037 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JO3037
JO3037 CAD Models
JO3037 Part Data Attributes
|
JO3037
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JO3037
Freescale Semiconductor
TRANSISTOR,BJT,NPN,16V V(BR)CEO,5A I(C),SOT-119VAR
|
Source Content uid | JO3037 | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 5 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 20 | |
Operating Temperature-Max | 140 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 83 W | |
Surface Mount | NO |