Part Details for JPS1110-5501F by SMK Corporation
Overview of JPS1110-5501F by SMK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JPS1110-5501F
JPS1110-5501F CAD Models
JPS1110-5501F Part Data Attributes
|
JPS1110-5501F
SMK Corporation
Buy Now
Datasheet
|
Compare Parts:
JPS1110-5501F
SMK Corporation
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle, LEAD FREE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMK CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | LEVER | |
Body Breadth | 3.3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3.9 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.35 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for JPS1110-5501F
This table gives cross-reference parts and alternative options found for JPS1110-5501F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JPS1110-5501F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JPS1110-5601F | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle, LEAD FREE | SMK Corporation | JPS1110-5501F vs JPS1110-5601F |
JPS1110-6011F | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle, LEAD FREE | SMK Corporation | JPS1110-5501F vs JPS1110-6011F |
JPS1110-5311F | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle, LEAD FREE | SMK Corporation | JPS1110-5501F vs JPS1110-5311F |
ESE11MV13 | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-straight | Panasonic Electronic Components | JPS1110-5501F vs ESE11MV13 |
JPS1110-5701F | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle, LEAD FREE | SMK Corporation | JPS1110-5501F vs JPS1110-5701F |
JPS1110-5711F | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle, LEAD FREE | SMK Corporation | JPS1110-5501F vs JPS1110-5711F |
ESE11SV7 | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Through Hole-straight | Panasonic Electronic Components | JPS1110-5501F vs ESE11SV7 |
JPS1110-5901F | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle, LEAD FREE | SMK Corporation | JPS1110-5501F vs JPS1110-5901F |
JPS1110-5511F | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle, LEAD FREE | SMK Corporation | JPS1110-5501F vs JPS1110-5511F |
ESE11MV7 | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-straight | Panasonic Electronic Components | JPS1110-5501F vs ESE11MV7 |