Part Details for JR16WCC-6(72) by Hirose Electric Co Ltd
Overview of JR16WCC-6(72) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for JR16WCC-6(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7248
|
Newark | Waterproof (Ip67/Ip68) Circular Connectors |Hirose(Hrs) JR16WCC-6(72) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5800 / $16.5200 | Buy Now |
DISTI #
H124114-ND
|
DigiKey | CONN CABLE CLAMP SZ16 BLACK M20 Min Qty: 20 Lead time: 16 Weeks Container: Bag |
1 In Stock |
|
$12.7110 | Buy Now |
DISTI #
JR16WCC-6(72)
|
Avnet Americas | Cable Clamp for Waterproof Circular Connectors Phenol Resin/Polyphenylene Sulfide Black - Bag (Alt: JR16WCC-6(72)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR16WCC672
|
Mouser Electronics | Standard Circular Connector STANDARD CABLE CLAMP WATER-PROOF CIRC CO RoHS: Compliant | 40 |
|
$11.4700 / $16.0900 | Buy Now |
DISTI #
HIRJR16WCC-6(72)
|
Heilind Electronics | 114-2053-9-72 EACH | Americas - 0 in Stock |
|
$10.4923 / $12.8834 | Buy Now |
|
Onlinecomponents.com | Waterproof (IP67/IP68) Circular Connectors RoHS: Compliant | 0 |
|
$9.2100 / $13.6100 | Buy Now |
DISTI #
000000000003978727
|
Sager | Standard Circular Connector STANDARD CABLE CLAMP WATER-PROOF CIRC CO Min Qty: 1 | 0 |
|
$9.6600 / $12.9000 | Buy Now |
DISTI #
114-2053-9-72
|
Avnet Abacus | Cable Clamp for Waterproof Circular Connectors Phenol Resin/Polyphenylene Sulfide Black (Alt: 114-2053-9-72) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300866667
|
Chip1Stop | Connector Accessories RoHS: Compliant | 12 |
|
$6.6000 / $8.9000 | Buy Now |
Part Details for JR16WCC-6(72)
JR16WCC-6(72) CAD Models
JR16WCC-6(72) Part Data Attributes
|
JR16WCC-6(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR16WCC-6(72)
Hirose Electric Co Ltd
Connector Accessory, Clamping Item, Silicone Rubber, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Approvals | UL | |
Assembly Item Name | CLAMPING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | SILICONE RUBBER |