There are no models available for this part yet.
Overview of JRW48S5-2000 by Wall Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for JRW48S5-2000 by Wall Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JRW48S5-2000
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for JRW48S5-2000 by Wall Industries Inc
Part Data Attributes for JRW48S5-2000 by Wall Industries Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALL INDUSTRIES INC
|
Package Description
|
DIP, DIP18,.8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-MDIP-T18
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Current-Max
|
2 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
METAL
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP18,.8
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
10 W
|