There are no models available for this part yet.
Overview of JS1A-48V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1294-1BACPZ-RL7 | Analog Devices | -48V POWER MONITOR | |
ADM1294-1AARUZ | Analog Devices | -48V POWER MONITOR | |
ADM1294-1BACPZ | Analog Devices | -48V POWER MONITOR |
Price & Stock for JS1A-48V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power Relay 48VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
JS1A-48V
|
Relay Specialties | PANASONIC EW/AROMAT POWER RELA Min Qty: 1 | 200 |
|
$2.4800 | Buy Now |
CAD Models for JS1A-48V by Panasonic Electronic Components
Part Data Attributes for JS1A-48V by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Panasonic
|