Part Details for JS202011SCQN by C&K
Overview of JS202011SCQN by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JS202011SCQN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0895
|
Newark | Slide Switch, Dpdt, 0.3A, 6Vdc, Smd, Contact Configuration:Dpdt, Switch Operation:On-On, Switch Mounting:Surface Mount, Product Range:Js Series, Contact Current Max:300Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:6V Rohs Compliant: Yes |C&k Components JS202011SCQN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15649 |
|
$0.4130 / $0.4470 | Buy Now |
DISTI #
95W3256
|
Newark | Slide Switch, Js Series, Dpdt, Vertical, Smd, 100 Ma Rohs Compliant: Yes |C&k Components JS202011SCQN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15596 |
|
$0.7390 / $0.9030 | Buy Now |
DISTI #
96AC0329
|
Newark | Js202011Scqn Rohs Compliant: Yes |C&k Components JS202011SCQN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2490 / $0.3410 | Buy Now |
DISTI #
401-2002-1-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 6V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21085 In Stock |
|
$0.3627 / $0.7300 | Buy Now |
DISTI #
611-JS202011SCQN
|
Mouser Electronics | Slide Switches DPDT SMT .3A RoHS: Compliant | 8743 |
|
$0.3620 / $0.7300 | Buy Now |
|
Future Electronics | JS Series DPDT On-On Gull Wing Surface Mount Subminiature Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 40000Reel |
|
$0.3750 / $0.3900 | Buy Now |
|
Future Electronics | JS Series DPDT On-On Gull Wing Surface Mount Subminiature Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.3750 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4270 | Buy Now |
|
Bristol Electronics | 5685 |
|
RFQ | ||
|
Quest Components | SLIDE SWITCH, DPDT, LATCHED, 0.3A, 6VDC, SURFACE MOUNT-STRAIGHT | 8 |
|
$0.5824 / $0.7280 | Buy Now |
Part Details for JS202011SCQN
JS202011SCQN CAD Models
JS202011SCQN Part Data Attributes
|
JS202011SCQN
C&K
Buy Now
Datasheet
|
Compare Parts:
JS202011SCQN
C&K
SLIDE SWITCH, DPDT, LATCHED, 0.3A, 6VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Actuator Color | BLACK | |
Actuator Length | 0.079 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3.6068 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 9 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@6VDC | |
Contact Resistance | 0.07 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 5000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |