Part Details for JS28F128J3F75A by Micron Technology Inc
Overview of JS28F128J3F75A by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS28F128J3F75A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 470 |
|
RFQ | ||
|
Bristol Electronics | 859 |
|
RFQ | ||
|
Quest Components | 8M X 16 FLASH 2.7V PROM, 75 ns, PDSO56 | 28 |
|
$16.4650 / $20.0250 | Buy Now |
|
Quest Components | 8M X 16 FLASH 2.7V PROM, 75 ns, PDSO56 (Also Known As: JS28F128J3F-75A) | 28 |
|
$16.4650 / $20.0250 | Buy Now |
|
Quest Components | 8M X 16 FLASH 2.7V PROM, 75 ns, PDSO56 | 8596 |
|
$6.2675 / $12.5349 | Buy Now |
|
Quest Components | 8M X 16 FLASH 2.7V PROM, 75 ns, PDSO56 (Also Known As: JS28F128J3F-75A) | 8596 |
|
$6.2675 / $12.5349 | Buy Now |
|
Sense Electronic Company Limited | TSOP@ | 4000 |
|
RFQ | |
|
Win Source Electronics | IC FLASH 128MBIT 75NS 56TSOP | 80000 |
|
$3.0150 / $4.5220 | Buy Now |
Part Details for JS28F128J3F75A
JS28F128J3F75A CAD Models
JS28F128J3F75A Part Data Attributes
|
JS28F128J3F75A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JS28F128J3F75A
Micron Technology Inc
Flash, 8MX16, 75ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 75 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm | |
Write Cycle Time-Max (tWC) | 0.000075 ms |
Alternate Parts for JS28F128J3F75A
This table gives cross-reference parts and alternative options found for JS28F128J3F75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS28F128J3F75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE28F128J3F75 | 8MX16 FLASH 2.7V PROM, PDSO56, 14 X 20 MM, TSOP-56 | Micron Technology Inc | JS28F128J3F75A vs TE28F128J3F75 |
JS28F128J3F75 | Flash, 8MX16, 75ns, PDSO56, TSOP-56 | Micron Technology Inc | JS28F128J3F75A vs JS28F128J3F75 |
JS28F128J3F75D | Flash, 8MX16, 75ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 | Micron Technology Inc | JS28F128J3F75A vs JS28F128J3F75D |
TE28F128J3D-75 | Flash, 8MX16, 75ns, PDSO56, 14 X 20 MM, TSOP-56 | Intel Corporation | JS28F128J3F75A vs TE28F128J3D-75 |
TE28F128J3D-75 | Flash, 8MX16, 75ns, PDSO56, 14 X 20 MM, TSOP-56 | Numonyx Memory Solutions | JS28F128J3F75A vs TE28F128J3D-75 |