Part Details for JSAJ1E by Esterline Power Systems
Overview of JSAJ1E by Esterline Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JSAJ1E
JSAJ1E CAD Models
JSAJ1E Part Data Attributes
|
JSAJ1E
Esterline Power Systems
Buy Now
Datasheet
|
Compare Parts:
JSAJ1E
Esterline Power Systems
Power/Signal Relay, SPDT, Momentary, 6720mW (Coil), AC Input, AC Output, Socket Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEACH INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 25.6 V; COIL RELEASE VOLTAGE(AC): 10 V, PANEL MOUNTABLE | |
Body Breadth | 13.08 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 25.78 mm | |
Coil Current(AC)-Max | 0.24 A | |
Coil Power | 6720 mW | |
Coil Voltage(AC)-Max | 28 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 115 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 25000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 25.78mm x 13.08mm x 25.4mm | |
Reference Standard | MIL-PRF-6106 | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 50 ms | |
Sealing | CORROSION PROOF; HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Termination Type | SNAP ON |