Part Details for JST12A-1200CW by Jiangsu JieJie Microelectronics Co Ltd
Overview of JST12A-1200CW by Jiangsu JieJie Microelectronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for JST12A-1200CW
JST12A-1200CW CAD Models
JST12A-1200CW Part Data Attributes
|
JST12A-1200CW
Jiangsu JieJie Microelectronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JST12A-1200CW
Jiangsu JieJie Microelectronics Co Ltd
4 Quadrant Logic Level TRIAC, 1200V V(DRM), 12A I(T)RMS, TO-220AB, TO-220A, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU JIEJIE MICROELECTRONICS CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 12 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for JST12A-1200CW
This table gives cross-reference parts and alternative options found for JST12A-1200CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JST12A-1200CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTA12-1200CW | Alternistor TRIAC, 1200V V(DRM), 12A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Crydom Inc | JST12A-1200CW vs CTA12-1200CW |
CTA12-1200CWPT | Alternistor TRIAC, 1200V V(DRM), 12A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Crydom Inc | JST12A-1200CW vs CTA12-1200CWPT |