There are no models available for this part yet.
Overview of JTF0824D05 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JTF0824D05 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99R4331
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 8W, 5V, -5V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:8W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:800Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Xp Power JTF0824D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8000 / $29.9900 | Buy Now | |
DISTI #
JTF0824D05-ND
|
DigiKey | DC DC CONVERTER +/-5V 8W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.9900 | Buy Now | |
DISTI #
209-JTF0824D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 8W, 4:1 I/P RoHS: Compliant | 30 |
|
$28.8100 / $31.9100 | Buy Now | |
DISTI #
70810323
|
RS | DC-DC Converter, 8W, 4:1 I/P | XP Power JTF0824D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2300 / $30.0400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
90 Partner Stock |
|
$31.4900 / $37.0900 | Buy Now | ||
DISTI #
JTF0824D05
|
TME | Converter: DC/DC, 8W, Uin: 9÷36V, Uout: 5VDC, Uout2: -5VDC, THT, JTF Min Qty: 1 | 4 |
|
$24.5500 / $32.4900 | Buy Now | |
DISTI #
C1S815100181272
|
Chip1Stop | DC to DC Converter Modules | 90 |
|
$37.9000 / $43.9000 | Buy Now |
CAD Models for JTF0824D05 by XP Power
Part Data Attributes for JTF0824D05 by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Part Package Code
|
MODULE
|
Package Description
|
Module-9
|
Pin Count
|
24/9
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Additional Feature
|
ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-P9
|
Length
|
31.75 mm
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.06 V
|
Output Voltage-Min
|
4.94 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10.66 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
8 W
|
Trim/Adjustable Output
|
NO
|
Width
|
20.32 mm
|
Related Parts for JTF0824D05
-
JTF0824D12Power Supply Modules
-
STM32F407IGT6Microcontrollers
-
AMSR-7805ZOther Analog ICs
-
TPS62130RGTRSwitching Regulator or Controllers
-
TAJA226K010RNJFixed Capacitors
-
JANTXV1N6149AUSTransient Suppressors
-
RMCF2512JT100RFixed Resistors
-
JS-150Snap Acting/Limit Switches
-
0929-0-15-20-75-14-11-0Terminals and Terminal Blocks