Part Details for JTF0824D15 by XP Power
Overview of JTF0824D15 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTF0824D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4333
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 8W, 15V, -15V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:8W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:265Ma, Output Regulation:Regulatedrohs Compliant: Yes |Xp Power JTF0824D15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8000 / $29.9900 | Buy Now |
DISTI #
1470-2082-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 8W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
117 In Stock |
|
$26.8000 / $31.9000 | Buy Now |
DISTI #
209-JTF0824D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 8W, 4:1 I/P RoHS: Compliant | 10 |
|
$26.8000 / $31.9000 | Buy Now |
DISTI #
70810325
|
RS | DC-DC Converter, 8W, 4:1 I/P | XP Power JTF0824D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6900 / $31.5800 | RFQ |
|
Onlinecomponents.com |
52 Partner Stock |
|
$31.4900 / $37.0900 | Buy Now | |
DISTI #
JTF0824D15
|
TME | Converter: DC/DC, 8W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, 270kHz Min Qty: 1 | 10 |
|
$24.5500 / $32.4900 | Buy Now |
DISTI #
1859142
|
Farnell | DC/DC CONVERTER, 8W, 4: 1 I/P15V O/P RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 2 Days Container: Each | 0 |
|
$27.0870 | Buy Now |
Part Details for JTF0824D15
JTF0824D15 CAD Models
JTF0824D15 Part Data Attributes
|
JTF0824D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTF0824D15
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 8W, Hybrid, DIL-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-9 | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.75 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.18 V | |
Output Voltage-Min | 14.82 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |