-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, DIL-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3272
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 8 W, 5 V, 1.5 A Rohs Compliant: Yes |Xp Power JTF0824S05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$25.7200 / $30.6300 | Buy Now |
DISTI #
1470-2083-5-ND
|
DigiKey | DC DC CONVERTER 5V 8W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
78 In Stock |
|
$25.8702 / $30.8000 | Buy Now |
DISTI #
209-JTF0824S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 8W, 4:1 I/P RoHS: Compliant | 25 |
|
$25.8700 / $30.8000 | Buy Now |
DISTI #
70810326
|
RS | DC-DC Converter, 8W, 4:1 I/P | XP Power JTF0824S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 8 |
|
$28.2300 / $31.7200 | Buy Now |
DISTI #
JTF0824S05
|
TME | Converter: DC/DC, 8W, Uin: 9÷36V, Uout: 5VDC, Iout: 1500mA, 270kHz Min Qty: 1 | 11 |
|
$24.5200 / $32.4500 | Buy Now |
DISTI #
1859137
|
element14 Asia-Pacific | DC/DC CONVERTER, 8W, 4:1 I/P5V O/P RoHS: Compliant Min Qty: 1 Container: Each | 290 |
|
$30.6400 / $31.9830 | Buy Now |
DISTI #
1859137
|
Farnell | DC/DC CONVERTER, 8W, 4: 1 I/P5V O/P RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 290 |
|
$26.8927 / $32.0115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JTF0824S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTF0824S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, DIL-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-9 | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.75 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.06 V | |
Output Voltage-Min | 4.94 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |