Part Details for JTF0824S12 by XP Power
Overview of JTF0824S12 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTF0824S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4336
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 8W, 665Ma, 12V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:8W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:665Ma, Isolation Voltage:1.6Kv Rohs Compliant: Yes |Xp Power JTF0824S12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8700 / $28.9500 | Buy Now |
DISTI #
1470-2084-5-ND
|
DigiKey | DC DC CONVERTER 12V 8W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
17 In Stock |
|
$25.8702 / $30.8000 | Buy Now |
DISTI #
209-JTF0824S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 8W, 4:1 I/P RoHS: Compliant | 10 |
|
$25.8700 / $30.8000 | Buy Now |
DISTI #
70810327
|
RS | DC-DC Converter, 8W, 4:1 I/P | XP Power JTF0824S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8700 / $28.9500 | RFQ |
DISTI #
JTF0824S12
|
TME | Converter: DC/DC, 8W, Uin: 9÷36V, Uout: 12VDC, Iout: 665mA, DIP24 Min Qty: 1 | 0 |
|
$24.0400 / $32.6200 | RFQ |
DISTI #
1859138
|
Farnell | DC/DC CONVERTER, 8W, 4: 1 I/P12V O/P RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 2 Days Container: Each | 0 |
|
$24.6026 | Buy Now |
Part Details for JTF0824S12
JTF0824S12 CAD Models
JTF0824S12 Part Data Attributes
|
JTF0824S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTF0824S12
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, DIL-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-9 | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.75 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.144 V | |
Output Voltage-Min | 11.856 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |