-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, DIL-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4337
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 8W, 535Ma, 15V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:8W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:535Ma, Isolation Voltage:1.6Kv Rohs Compliant: Yes |Xp Power JTF0824S15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8700 / $28.9500 | Buy Now |
DISTI #
1470-2085-5-ND
|
DigiKey | DC DC CONVERTER 15V 8W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
25 In Stock |
|
$25.8702 / $30.8000 | Buy Now |
DISTI #
209-JTF0824S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 8W, 4:1 I/P RoHS: Compliant | 10 |
|
$25.8700 / $30.8000 | Buy Now |
DISTI #
70810328
|
RS | DC-DC Converter, 8W, 4:1 I/P | XP Power JTF0824S15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8700 / $28.9500 | RFQ |
DISTI #
JTF0824S15
|
TME | Converter: DC/DC, 8W, Uin: 9÷36V, Uout: 15VDC, Iout: 535mA, 270kHz Min Qty: 1 | 0 |
|
$23.0100 / $30.4600 | RFQ |
DISTI #
1859139
|
Farnell | DC/DC CONVERTER, 8W, 4: 1 I/P15V O/P RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 2 Days Container: Each | 0 |
|
$27.0757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JTF0824S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTF0824S15
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, DIL-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-9 | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.75 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.18 V | |
Output Voltage-Min | 14.82 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
This table gives cross-reference parts and alternative options found for JTF0824S15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTF0824S15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM8TW-2415SIZ | DC/DC Converter; Product Weight (grams): 16; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 8; Max Output current (A): 0.53; Efficiency (%): 83; Max Capacitive load (µF): 220; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.42; W (mm): 20.3; L (mm): 31.8; H (mm): 10.8; Min Operating temperature: -40; Max operating temperature (°C): 75; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 800000; Derating : 70; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous | Aimtec | JTF0824S15 vs AM8TW-2415SIZ |
AM8TW-2415SH30Z | DC/DC Converter; Product Weight (grams): 18; Input voltage min (V): 13; Input voltage max (V): 70; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 8; Max Output current (A): 0.535; Efficiency (%): 86; Max Capacitive load (µF): 220; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.3; L (mm): 31.8; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 1: EN 50121-3-2; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 2 (railroad): 1; Application 4 (building automation/IoT): 1; MTBF (h): 800000; Derating : 70; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | JTF0824S15 vs AM8TW-2415SH30Z |
AM8TW-2415SZ | DC/DC Converter; Product Weight (grams): 18; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 8; Max Output current (A): ±0.535; Efficiency (%): 87; Max Capacitive load (µF): 200; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.3; L (mm): 31.8; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 70; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 370; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | JTF0824S15 vs AM8TW-2415SZ |