Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 10 | Bulk |
|
View this part on Allied Electronics & Automation | 0 | 10 | Bulk |
|
View this part on Farnell | 0 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
JTK2024D15
Yes
Active
PACKAGE-6
compliant
EAR99
XP Power
5.49
ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT-CALCULATED
DC-DC REGULATED POWER SUPPLY MODULE
36 V
9 V
24 V
S-XDMA-T6
25.4 mm
1%
1
2
6
55 °C
-40 °C
15.15 V
14.85 V
15 V
UNSPECIFIED
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.