Part Details for JTXV2N2222A by CRYSTALONICS Inc
Overview of JTXV2N2222A by CRYSTALONICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JTXV2N2222A
JTXV2N2222A CAD Models
JTXV2N2222A Part Data Attributes
|
JTXV2N2222A
CRYSTALONICS Inc
Buy Now
Datasheet
|
Compare Parts:
JTXV2N2222A
CRYSTALONICS Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRYSTALONICS INC | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 22-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JTXV2N2222A
This table gives cross-reference parts and alternative options found for JTXV2N2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTXV2N2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JTXV2N2222A vs 2N2222A |
JANTXV2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | CRYSTALONICS Inc | JTXV2N2222A vs JANTXV2N2222A |
JANTXV2N2222AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Microsemi Corporation | JTXV2N2222A vs JANTXV2N2222AL |
JANTXV2N2222AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JTXV2N2222A vs JANTXV2N2222AL |
JAN2N2222AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | Silicon Transistor Corporation | JTXV2N2222A vs JAN2N2222AL |
JANTX2N2222A | 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Texas Instruments | JTXV2N2222A vs JANTX2N2222A |
JANTXV2N2222A | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-18, | Raytheon Semiconductor | JTXV2N2222A vs JANTXV2N2222A |
JANTX2N2222AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Microsemi Corporation | JTXV2N2222A vs JANTX2N2222AL |
2N2222AE3 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Microsemi Corporation | JTXV2N2222A vs 2N2222AE3 |
JANTX2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Microsemi Corporation | JTXV2N2222A vs JANTX2N2222A |