-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F3944
|
Newark | Relay, Dpdt, 277Vac, 30Vdc, 5A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:5A, Product Range:Jw Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic JW2SN-DC12V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2281 |
|
$1.9700 / $2.6900 | Buy Now |
DISTI #
255-1117-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 12V Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2765 / $3.9000 | Buy Now |
DISTI #
JW2SN-DC12V
|
Avnet Americas | Power Relay DPDT 277VAC 12VDC Through Hole Carton (Alt: JW2SN-DC12V) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.4848 / $2.3333 | Buy Now |
DISTI #
769-JW2SN-DC12V
|
Mouser Electronics | General Purpose Relays 5A 12VDC DPDT SEALED PCB RoHS: Compliant | 3206 |
|
$2.3300 / $2.5900 | Buy Now |
DISTI #
70158575
|
RS | Relay, E-Mech, Power, DPDT-NO/NC, Cur-Rtg 5A, Ctrl-V 12DC, Vol-Rtg 250/30AC/DC, PCB Mnt | Panasonic Electronic Components JW2SN-DC12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 110 |
|
$3.6200 / $3.9800 | Buy Now |
|
Future Electronics | JW Series 5A DPDT 12 VDC Through Hole Sealed Non-Polarized Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 9778Tray |
|
$1.8700 / $2.1200 | Buy Now |
|
Onlinecomponents.com | General purpose relay - Electromechanical relay – Miniature PCB type power relay - Miniature size with universal terminal footprint - High dielectric with standing for transient protection- Sealed construction for automatic cleaning - DPDT (2 Form C) – Si |
7276 In Stock |
|
$1.3900 / $2.1400 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | RELAY PWR DPDT 5A 12VDC PC MNT | 4 |
|
$2.6400 / $3.5200 | Buy Now |
|
Quest Components | RELAY PWR DPDT 5A 12VDC PC MNT | 72 |
|
$2.0248 / $3.0372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JW2SN-DC12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JW2SN-DC12V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12.8 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 270 Ω | |
Coil Voltage(DC)-Max | 15.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1250VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@30VDC | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 28.6mm x 12.8mm x 20.4mm | |
Reference Standard | CSA; FIMKO; SEMKO; SEV; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER |